This 100K ohm metal glaze chip resistor features a 1% tolerance and is available in a 2-terminal 0310(3610) package type. It has a maximum operating temperature of 150 degrees Celsius and is designed for surface mount applications. The resistor is manufactured by TT and has a cylindrical shape with a product length of 9.32mm and a product diameter of 2.67mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CHP2-1001003F7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0310(3610) |
| Package Type | Melf |
| Package/Case | 0310(3610) |
| Product Length (mm) | 9.32 |
| Product Diameter (mm) | 2.67 |
| Number of Terminals | 2 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Glaze |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Max Voltage Rating | 500V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210040 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CHP2-1001003F7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.