The CHP2-50-1K0FI is a 500V metal film chip resistor with a resistance of 1kR and a tolerance of 1%. It is packaged in a 3610 case and is suitable for operating temperatures between -55°C and 150°C. The resistor is RoHS compliant and is packaged on cut tape.
Sign in to ask questions about the TT CHP2-50-1K0FI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT CHP2-50-1K0FI technical specifications.
| Body Diameter | 2.67mm |
| Package/Case | 3610 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CHP |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP2-50-1K0FI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.