The CMF1/47681FLFTR is a 250V through-hole fixed resistor with a resistance of 7.68kR. It has a tolerance of 1% and is available in a package quantity of 5000. The resistor is packaged in tape and reel and has a termination of axial. It operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 7.68kR |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |