This 250V metal film resistor features a 2.5mm diameter and 6.8mm length with axial leads. It has a resistance of 76.8kΩ with a tolerance of 1%. The resistor is made from lead-free materials and is suitable for operation between -55°C and 155°C. It is available in quantities of 5000 and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 76.8kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |