Fixed Resistor, Metal Oxide Film, 0.5W, 1300ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
TT CMO1/21301JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 4mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.3kR |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for TT CMO1/21301JLFTR to view detailed technical specifications.
No datasheet is available for this part.