This 250V metal oxide axial resistor features a 1.5kR resistance value with a 5% tolerance. It is constructed from lead-free materials and is compliant with RoHS regulations. The resistor is packaged in a ceramic case with a 4mm diameter and 0.6mm lead diameter, and is available in quantities of 4000. Operating temperature range is from -55°C to 70°C.
TT CMO1/21501JLFTR technical specifications.
| Package/Case | Ceramic |
| Diameter | 4mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for TT CMO1/21501JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.