This metal oxide axial resistor has a voltage rating of 250V and a resistance of 16kR with a tolerance of 5%. It is lead free and RoHS compliant, packaged in a metal case with a lead diameter of 0.6mm and a length of 10mm. The resistor is available in quantities of 12000 and is packaged on a tape and reel.
TT CMO1/21602JLFTR technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 16kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO1/21602JLFTR to view detailed technical specifications.
No datasheet is available for this part.