The CMO1/22002JLFTR resistor from TT is a metal oxide type with a voltage rating of 250V and a resistance of 20kR. It features a 5% tolerance and is lead free. The resistor is packaged in a metal case with a diameter of 4mm and a length of 10mm. It is available in quantities of 4000 and is packaged on a tape and reel. The resistor is RoHS compliant and suitable for use in a variety of applications.
TT CMO1/22002JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 4mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO1/22002JLFTR to view detailed technical specifications.
No datasheet is available for this part.