The CMO Series resistor features a metal package with a 4mm diameter and 0.6mm lead diameter. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant. It is available in a tape and reel packaging with 4000 units per package.
TT CMO1/23002JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 4mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for TT CMO1/23002JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.