This 250V axial resistor features a lead-free metal package with a 4mm diameter and 0.6mm lead diameter. The resistor has a resistance of 3.9kR and a tolerance of 5%. It is available in a tape and reel packaging format with 4000 units per package.
TT CMO1/23901JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 4mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO1/23901JLFTR to view detailed technical specifications.
No datasheet is available for this part.