This 250V metal oxide resistor features a 4.3kR resistance value with a 5% tolerance. It has an axial termination and is made from lead-free materials. The resistor is packaged in a tape and reel format with 4000 units per package. It operates within a temperature range of -55°C to 70°C and is compliant with RoHS regulations.
TT CMO1/24301JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 4mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO1/24301JLFTR to view detailed technical specifications.
No datasheet is available for this part.