This 250V metal oxide resistor features a 47k ohm resistance value with a 5% tolerance. It has a ceramic package with a 0.6mm lead diameter and is terminated in an axial configuration. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. It is available in quantities of 12,000 per reel.
TT CMO1/24702JLFTR technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO1/24702JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.