The CMO Series resistor features a ceramic package with axial leads and is constructed with lead-free materials. It has a resistance of 6.8kR with a tolerance of 5% and is rated for a maximum operating temperature of 70°C. The resistor is packaged in tape and reel quantities of 12,000 and is compliant with RoHS regulations.
TT CMO1/26801JLFTR technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO1/26801JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.