The CMO1/28202JLFTR is a metal oxide axial resistor with a voltage rating of 250V and a resistance of 82kR. It has a tolerance of 5% and is lead free. The resistor is packaged in a metal case with a lead diameter of 0.6mm and a length of 10mm. It is rated for operation between -55°C and 70°C. The resistor is available in quantities of 12000 and is packaged on a tape and reel.
TT CMO1/28202JLFTR technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 82kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO1/28202JLFTR to view detailed technical specifications.
No datasheet is available for this part.