This 250V metal oxide resistor features a resistance of 91kR with a tolerance of 5%. It has an axial termination and is constructed from metal oxide. The resistor is rated for operation between -55°C and 70°C and is available in a package quantity of 4000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Diameter | 4mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 91kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |