This 5mm diameter axial resistor has a voltage rating of 350V and a resistance of 1kR with a tolerance of 5%. It is made from metal oxide material and is lead free. The resistor is packaged in a tape and reel format with 2500 units per package.
TT CMO11001JLFTR technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO11001JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.