This metal oxide resistor has a voltage rating of 350V and a resistance of 10kR with a tolerance of 5%. It is available in a metal package with a diameter of 5mm and a lead diameter of 0.7mm. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 235°C and a minimum operating temperature of -55°C.
TT CMO11002JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 5mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO11002JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.