Fixed Resistor, Metal Oxide Film, 1W, 1100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
TT CMO11101JLFTR technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO11101JLFTR to view detailed technical specifications.
No datasheet is available for this part.