The CMO14702JLFTR is a 350V axial lead resistor with a resistance of 47kR and a tolerance of 5%. It is manufactured by TT and is RoHS compliant. The resistor has a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. It is packaged in a metal case with a lead diameter of 0.7mm and a length of 12mm, and is available in quantities of 7500 per reel.
TT CMO14702JLFTR technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO14702JLFTR to view detailed technical specifications.
No datasheet is available for this part.