TT CMO22001JLFTR technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO22001JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.