This 350V axial lead resistor has a resistance of 2.7kΩ with a tolerance of 5%. It is designed for high-temperature applications, with a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 5000 units per package, and is compliant with RoHS regulations.
TT CMO22701JLFTR technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO22701JLFTR to view detailed technical specifications.
No datasheet is available for this part.