The CMO23601JLFTR resistor features a metal package with a diameter of 5.5mm and lead diameter of 0.8mm. It is lead free and has a length of 16mm. The resistor has a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. It is available in quantities of 1000 and packaged in tape and reel. The CMO23601JLFTR resistor has a resistance of 3.6kR with a tolerance of 5% and a voltage rating of 350V.
TT CMO23601JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.6kR |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO23601JLFTR to view detailed technical specifications.
No datasheet is available for this part.