This 350V metal oxide resistor features a 5% tolerance and is available in a lead-free axial termination. The resistor is packaged in a tape and reel configuration with 5000 units per package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
TT CMO23902JLFTR technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 39kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | CMO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CMO23902JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.