This 1mR 1% through-hole fixed resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 500. The resistor is mounted through a hole and has a radial termination. Its dimensions are 1.57mm in height, 10.8mm in width, and 21.9mm in length, with a lead pitch of 4.5mm.
TT CSL-5R001F0002LF technical specifications.
| Height | 1.57mm |
| Lead Pitch | 4.5mm |
| Length | 21.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Resistance | 1mR |
| Series | CSL |
| Termination | Radial |
| Tolerance | 1% |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT CSL-5R001F0002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.