TT CVW56R80JLF technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT CVW56R80JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.