The D1008UK is a 70V RF transistor with a maximum operating temperature of 200°C and a maximum power dissipation of 175W. It has a continuous drain current of 10A and a gate to source voltage of 20V. The device is mounted on a panel and is compliant with RoHS regulations. The transistor has a height of 4.82mm, a length of 24.76mm, and a width of 6.47mm.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 70V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.82mm |
| Input Capacitance | 120pF |
| Length | 24.76mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 175W |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.47mm |
| RoHS | Compliant |