This 20A 20V RF transistor features a maximum power dissipation of 389W and can operate at temperatures up to 200°C. It has an input capacitance of 240pF and is mounted via screw. The transistor is RoHS compliant and has dimensions of 10.16mm in width, 34.03mm in length, and 5.08mm in height.
Sign in to ask questions about the TT D1010UK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT D1010UK technical specifications.
| Continuous Drain Current (ID) | 20A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.08mm |
| Input Capacitance | 240pF |
| Length | 34.03mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 389W |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TT D1010UK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.