RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CERAMIC, DR, 5 PIN
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 70V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.08mm |
| Input Capacitance | 360pF |
| Length | 34.03mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 438W |
| Mount | Panel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |