The D1029UK is a power transistor with a maximum operating temperature of 200°C and a maximum power dissipation of 438W. It has a continuous drain current of 35A and a gate to source voltage of 20V. The device is mounted on a panel and is RoHS compliant. Its dimensions are 34.03mm in length, 10.16mm in width, and 5.08mm in height.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 35A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.08mm |
| Input Capacitance | 420pF |
| Length | 34.03mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 438W |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |