The D1211UK is a surface mount N-channel MOSFET with a maximum operating temperature of 200°C and a maximum power dissipation of 30W. It has a continuous drain current of 10A and a gate to source voltage of 20V. The device is packaged in a SOIC package type and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.18mm |
| Input Capacitance | 60pF |
| Length | 4.06mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |