RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CERAMIC, DP, 3 PIN
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 2A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.08mm |
| Input Capacitance | 24pF |
| Length | 18.92mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 29W |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |