The D2012UK is a 65V 20V 4A FLANGE MOUNT RF transistor with a maximum operating temperature of 200°C and a maximum power dissipation of 42W. It has an input capacitance of 48pF and is RoHS compliant. The transistor is mounted on a panel and has dimensions of 5.08mm in height, 6.35mm in width, and 18.92mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT D2012UK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.08mm |
| Input Capacitance | 48pF |
| Length | 18.92mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 42W |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT D2012UK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.