The D2081UK is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a maximum power dissipation of 2W. It has a continuous drain current of 200mA and a gate to source voltage of 20V. The device is packaged in a SOT-223 case with dimensions of 1.7mm height, 6.7mm length, and 3.7mm width. The D2081UK is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT D2081UK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 200mA |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 12pF |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT D2081UK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.