The D2202UK is a 3-pin ceramic RF transistor with a maximum operating temperature of 200°C and a maximum power dissipation of 29W. It has a continuous drain current of 4A and a gate to source voltage of 20V. The transistor measures 5.08mm in height, 6.35mm in width, and 18.92mm in length. It is RoHS compliant and suitable for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 4A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.08mm |
| Input Capacitance | 24pF |
| Length | 18.92mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 29W |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |