The D2203UK is a 2A 20V FLANGE MOUNT S-CDFM-F4 RF transistor with a maximum operating temperature of 200°C and a maximum power dissipation of 35W. It has an input capacitance of 12pF and is RoHS compliant. The transistor measures 5.08mm in height, 18.9mm in length, and 6.35mm in width, and is mounted via screws.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT D2203UK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 2A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.08mm |
| Input Capacitance | 12pF |
| Length | 18.9mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 35W |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT D2203UK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.