The D2212UK from TT is a 20V 8A RF transistor with a maximum operating temperature of 200°C and a maximum power dissipation of 42W. It has a height of 5.08mm, length of 18.92mm, and width of 6.35mm. The device is RoHS compliant and suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 8A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.08mm |
| Input Capacitance | 48pF |
| Length | 18.92mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 42W |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |