Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT D2213UK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 8A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.82mm |
| Input Capacitance | 48pF |
| Length | 24.76mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 83W |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for TT D2213UK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.