The D2220UK is a surface mount N-channel MOSFET with a maximum operating temperature of 200°C. It has a continuous drain current of 4A and a gate to source voltage of 20V. The device is packaged in a SO-8 package with dimensions of 2.18mm in height, 4.06mm in length, and 5.08mm in width. The D2220UK is RoHS compliant and suitable for high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.18mm |
| Input Capacitance | 24pF |
| Length | 4.06mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 17.5W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |