The D2282UK is a surface mount RF transistor with a maximum operating temperature of 150°C and a maximum power dissipation of 2W. It features a continuous drain current of 400mA and a gate to source voltage of 20V. The transistor is packaged in a SOT-223 case with dimensions of 1.7mm height, 6.7mm length, and 3.7mm width. It is compliant with RoHS regulations and has an input capacitance of 12pF.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 400mA |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 12pF |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |