Fixed Resistor, Thin Film, 0.25W, 110000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, Surface Mount, 1206, CHIP
Checking distributor stock and pricing after the page loads.
TT D55342E07B110BR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 0.1 |
| Package Width | 1.6002 |
| Package Height | 0.6096 |
| Resistance | 110000 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |