Fixed Resistor, Thin Film, 0.25W, 511ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 1206, CHIP
Checking distributor stock and pricing after the page loads.
TT D55342K07B511DR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 1 |
| Package Width | 1.6002 |
| Package Height | 0.6096 |
| Resistance | 511 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00 |
| REACH | Compliant |
| Military Spec | True |