This 16-terminal resistor network from TT features a 100 Ohm resistance with a tolerance of 2%. The network is designed for use in a variety of applications and has a maximum operating temperature of 150 degrees Celsius. The package dimensions are 20.32mm in length, 6.35mm in width, and 2.032mm in height. The network is suitable for use in isolated and bused applications.
TT DIP-1999-06-1000-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 20.32 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 2.032 |
| Series | 1999 (G TOL) |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT DIP-1999-06-1000-G to view detailed technical specifications.
No datasheet is available for this part.