This 15 ohm metal film resistor has a 20% tolerance and is designed for through hole mounting. It has a product length of 10mm and a product diameter of 4mm, with a weight of 0.55g. The resistor has a lead diameter of 0.8mm and a lead length of 27mm, with 2 terminals. It operates between -55°C and 155°C and has a conformal coated case style.
Sign in to ask questions about the TT EMC2-15RMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT EMC2-15RMI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 4 |
| Product Weight (g) | 0.55 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 27 |
| Resistance Value | 15Ohm |
| Tolerance | 20% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT EMC2-15RMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.