WELWYN GCR0805EW-33KFT3 SMD Chip Resistor, Thick Film, 33 kohm, 150 V, 0805 [2012 Metric], 125 mW, 1%, GCR Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT GCR0805EW-33KFT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT GCR0805EW-33KFT3 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TT GCR0805EW-33KFT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.