This 2-terminal fixed resistor from TT has a resistance of 178 ohms and operates between -55°C and 200°C. It is packaged in a 1.25mm x 2mm x 0.5mm chip with ROHS compliance. The resistor is part of the GCR series from TT.
Checking distributor stock and pricing after the page loads.
TT GCR0805G-178RFT3 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | GCR |
| Series | GCR |
| Resistance | 178 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |