The GCR0805G-2R1FT3 is a fixed resistor from TT with a resistance of 2.1kΩ and a tolerance of ±1%. It is available in an 0805 SMT package with a package length of 2mm, width of 1.25mm, and height of 0.5mm. The resistor operates over a temperature range of -55°C to 200°C. It is a general-purpose fixed resistor suitable for various applications.
Checking distributor stock and pricing after the page loads.
TT GCR0805G-2R1FT3 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | GCR |
| Series | GCR |
| Resistance | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |