The GCR0805G-3R3JT3 is a 2-terminal fixed resistor with a resistance of 3.3 ohms and a tolerance of 5%. It is designed for surface mount technology (SMT) and has a package size of 0805. The resistor has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is part of the GCR series from manufacturer TT.
Checking distributor stock and pricing after the page loads.
TT GCR0805G-3R3JT3 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | GCR |
| Series | GCR |
| Resistance | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |