The GCR0805P-4M02FT3 is a 2-terminal fixed resistor with a resistance of 4.02MΩ. It is part of the GCR series and has a maximum operating temperature of 200°C. The resistor is packaged in a CHIP, ROHS compliant package with dimensions of 2mm in length, 1.25mm in width, and 0.5mm in height. It is suitable for use in a variety of applications, including general-purpose circuits.
Checking distributor stock and pricing after the page loads.
TT GCR0805P-4M02FT3 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | GCR |
| Series | GCR |
| Resistance | 4020000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |