The GCR0805P-4M22FT3 is a fixed resistor with a resistance of 4.22M Ohms. It is designed for surface mount technology (SMT) and has a package size of 0805. The resistor operates within a temperature range of -55°C to 200°C. It is a two-terminal component with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
TT GCR0805P-4M22FT3 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | GCR |
| Series | GCR |
| Resistance | 4220000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |