The GCR0805P-4M3JT3 is a 2-terminal fixed resistor from TT with a resistance of 4.3M Ohms. It has a tolerance of 5% and is available in a CHIP package type. The resistor operates within a temperature range of -55°C to 200°C. It is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
TT GCR0805P-4M3JT3 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | GCR |
| Series | GCR |
| Resistance | 4300000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |